Part Details for MRCBP4-PM-15A (ALTERNATE: MRCBP4-PM-15A) by OptiFuse
Overview of MRCBP4-PM-15A (ALTERNATE: MRCBP4-PM-15A) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRCBP4-PM-15A (ALTERNATE: MRCBP4-PM-15A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74255868
|
RS | Automotive Circuit Breaker, Manual Reset, Mini Blade, 32V, 15A | OptiFuse MRCBP4-PM-15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3500 / $6.9800 | RFQ |