Part Details for MRCBP4-PS-30A by OptiFuse
Overview of MRCBP4-PS-30A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRCBP4-PS-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-MRCBP4-PS-30A-ND
|
DigiKey | MINI LP FOOTPR, CB-TYPE III, 30A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
605 In Stock |
|
$6.2490 / $9.0600 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
DISTI #
MRCBP4-PS-30A
|
TME | Fuse: fuse, 30A, 58VDC, automotive, 12.45mm, Mini LOW PROFILE Min Qty: 200 | 0 |
|
$11.5000 / $12.8800 | RFQ |
|
South Electronics | MRCBP4-PS-30A | 605 |
|
RFQ |