Part Details for MRD3011 by Freescale Semiconductor
Overview of MRD3011 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRD3011
MRD3011 CAD Models
MRD3011 Part Data Attributes
|
MRD3011
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRD3011
Freescale Semiconductor
PHOTOTHYRISTOR,PHOTO TRIAC DRIVER,250V V(DRM),TO-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PHOTO TRIAC DRIVER | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |