Part Details for MRE12-1A85-HC by Standex-Meder Electronics
Overview of MRE12-1A85-HC by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRE12-1A85-HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-MRE12-1A85-HC-ND
|
DigiKey | HIGH VOLTAGE REED RELAY, FORM 1A Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.2327 / $16.1800 | Buy Now |
DISTI #
876-MRE12-1A85-HC
|
Mouser Electronics | Standex Electronics RoHS: Compliant | 0 |
|
$10.6700 / $12.8500 | Order Now |
DISTI #
STXMRE12-1A85-HC
|
Heilind Electronics | HIGH VOLTAGE REED RELAY, FORM REED RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0300 / $14.6200 | Buy Now |