Part Details for MRE24-1A85-HV by Standex-Meder Electronics
Overview of MRE24-1A85-HV by Standex-Meder Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRE24-1A85-HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-MRE24-1A85-HV-ND
|
DigiKey | HIGH VOLTAGE REED RELAY, FORM 1A Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.8323 / $16.0900 | Buy Now |
DISTI #
876-MRE24-1A85-HV
|
Mouser Electronics | Standex Electronics RoHS: Compliant | 0 |
|
$9.9100 / $12.7400 | Order Now |
DISTI #
STXMRE24-1A85-HV
|
Heilind Electronics | HIGH VOLTAGE REED RELAY, FORM REED RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7100 / $14.1600 | Buy Now |
DISTI #
C1S506900029618
|
Chip1Stop | Reed Relays | 7 |
|
$15.9320 | Buy Now |