Part Details for MRF 500-BULK by Bel Fuse
Overview of MRF 500-BULK by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF 500-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3383
|
Newark | Bulk |Bel Fuse MRF 500-BULK Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 / $0.3220 | Buy Now |
DISTI #
507-2360-ND
|
DigiKey | FUSE BRD MNT 500MA 250VAC RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1009 In Stock |
|
$0.2575 / $0.4900 | Buy Now |
DISTI #
MRF 500-BULK
|
Avnet Americas | Fuse Subminiature 0.5A 250V Fast 2-Pin Bulk - Bulk (Alt: MRF 500-BULK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2377 / $0.3326 | Buy Now |