Part Details for MRF by L3 Harris Narda-Miteq
Overview of MRF by L3 Harris Narda-Miteq
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-MRF-ND
|
DigiKey | L3 PRODUCT Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for MRF
MRF CAD Models
MRF Part Data Attributes
|
MRF
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
MRF
L3 Harris Narda-Miteq
500 MHz - 1500 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 8.5 dB CONVERSION LOSS-MAX
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Conversion Loss-Max | 8.5 dB | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 500 MHz | |
RF/Microwave Device Type | DOUBLE BALANCED |