Part Details for MRF1057T1 by Motorola Mobility LLC
Overview of MRF1057T1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF1057T1
MRF1057T1 CAD Models
MRF1057T1 Part Data Attributes
|
MRF1057T1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRF1057T1
Motorola Mobility LLC
UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.07 A | |
Collector-Emitter Voltage-Max | 5 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 12000 MHz |
Alternate Parts for MRF1057T1
This table gives cross-reference parts and alternative options found for MRF1057T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF1057T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5183 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon, NPN, | NEC Electronics America Inc | MRF1057T1 vs 2SC5183 |
2SC3827-LT53 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | MRF1057T1 vs 2SC3827-LT53 |
TIS125 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-18 | Texas Instruments | MRF1057T1 vs TIS125 |
AT-41435 | C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CERAMIC, 35, MICRO-X-4 | Avago Technologies | MRF1057T1 vs AT-41435 |
AT-41435G | RF Small Signal Bipolar Transistor, 0.06A I(C), 1-Element, C Band, Silicon, NPN, CERAMIC, 35 MICRO-X-4 | Broadcom Limited | MRF1057T1 vs AT-41435G |
2SC4470 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | Toshiba America Electronic Components | MRF1057T1 vs 2SC4470 |
BF241D-AMMO | TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, BIP RF Small Signal | NXP Semiconductors | MRF1057T1 vs BF241D-AMMO |
2SC4854 | RF Small Signal Bipolar Transistor, 0.015A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236, CP, 3 PIN | SANYO Electric Co Ltd | MRF1057T1 vs 2SC4854 |
2SC3802KT147/PQ | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | ROHM Semiconductor | MRF1057T1 vs 2SC3802KT147/PQ |
2N3960 | Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-18 | Motorola Mobility LLC | MRF1057T1 vs 2N3960 |