Part Details for MRF172 by Advanced Semiconductor Inc
Overview of MRF172 by Advanced Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
974-MRF172
|
Mouser Electronics | RF MOSFET Transistors RF Transistor RoHS: Compliant | 0 |
|
$55.1300 / $59.3800 | Order Now |
Part Details for MRF172
MRF172 CAD Models
MRF172 Part Data Attributes
|
MRF172
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MRF172
Advanced Semiconductor Inc
RF Power Field-Effect Transistor, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, 0.380 INCH, FM-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, O-CRFM-F4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Advanced Semiconductor, Inc. | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 9 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 220 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF172
This table gives cross-reference parts and alternative options found for MRF172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLF147,112 | BLF147 | NXP Semiconductors | MRF172 vs BLF147,112 |
MRF140 | VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | Motorola Mobility LLC | MRF172 vs MRF140 |
DU2860T | VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | TE Connectivity | MRF172 vs DU2860T |
DU2880V | RF Power Field-Effect Transistor, 2-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, | MACOM | MRF172 vs DU2880V |
MRF173 | RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, 0.380 INCH, FM-4 | Advanced Semiconductor Inc | MRF172 vs MRF173 |
BLF346 | TRANSISTOR VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CERAMIC, FM-6, FET RF Power | NXP Semiconductors | MRF172 vs BLF346 |
BLF246 | RF Power Field-Effect Transistor, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, 0.380 INCH, FM-4 | Advanced Semiconductor Inc | MRF172 vs BLF246 |
MRF140 | RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 211-11, 4 PIN | MACOM | MRF172 vs MRF140 |
BLF246,112 | BLF246 | NXP Semiconductors | MRF172 vs BLF246,112 |
DU2880T | RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, | MACOM | MRF172 vs DU2880T |