Part Details for MRF18060BLSR3 by Freescale Semiconductor
Overview of MRF18060BLSR3 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF18060BLSR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MRF18060BLSR3-ND
|
DigiKey | RF MOSFET 26V NI780 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
224 In Stock |
|
$70.7600 | Buy Now |
|
Rochester Electronics | RF L Band, N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 224 |
|
$60.7200 / $71.4400 | Buy Now |
Part Details for MRF18060BLSR3
MRF18060BLSR3 CAD Models
MRF18060BLSR3 Part Data Attributes
|
MRF18060BLSR3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF18060BLSR3
Freescale Semiconductor
L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 465A-06 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | HIGH EFFICIENCY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFP-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 180 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF18060BLSR3
This table gives cross-reference parts and alternative options found for MRF18060BLSR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF18060BLSR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF18060BLSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780S, CASE 465A-06, 2 PIN | Motorola Mobility LLC | MRF18060BLSR3 vs MRF18060BLSR3 |
MRF18060BS | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 465A-06, 3 PIN | Motorola Mobility LLC | MRF18060BLSR3 vs MRF18060BS |
MRF18060BSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF18060BLSR3 vs MRF18060BSR3 |