Part Details for MRF187 by Motorola Mobility LLC
Overview of MRF187 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Telecommunications
Entertainment and Gaming
Part Details for MRF187
MRF187 CAD Models
MRF187 Part Data Attributes:
|
MRF187
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRF187
Motorola Mobility LLC
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780, CASE 465-06, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 465-06 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 15 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF187
This table gives cross-reference parts and alternative options found for MRF187. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF187, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF187R3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780, CASE 465-06, 3 PIN | Motorola Mobility LLC | MRF187 vs MRF187R3 |
MRF187SR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780S, CASE 465A-06, 3 PIN | Motorola Mobility LLC | MRF187 vs MRF187SR3 |
MRF187R3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780, CASE 465-06, 3 PIN | Freescale Semiconductor | MRF187 vs MRF187R3 |
MRF187SR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780S, CASE 465A-06, 3 PIN | Freescale Semiconductor | MRF187 vs MRF187SR3 |
MRF187S | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 465A-06, 3 PIN | Motorola Mobility LLC | MRF187 vs MRF187S |