-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W6774
|
Newark | Module, Wifi Trx, Pcb Ant, Rf Modulation:Psk, Data Rate Max:11Mbps, Frequency Max:2.483Ghz, Sensitivity Dbm:-95Dbm, Supply Voltage Min:2.8V, Supply Voltage Max:3.6V, Module Interface:Spi, Supply Current:-, Product Range:-, Svhc:No Rohs Compliant: Yes |Microchip MRF24WG0MA-I/RM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7700 | Buy Now |
DISTI #
27W1285
|
Newark | Module, Wifi Trx, Pcb Ant, Rf Modulation:Psk, Data Rate Max:11Mbps, Frequency Max:2.483Ghz, Sensitivity Dbm:-95Dbm, Supply Voltage Min:2.8V, Supply Voltage Max:3.6V, Module Interface:Spi, Supply Current:-, Product Range:- Rohs Compliant: Yes |Microchip MRF24WG0MA-I/RM Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1200 | Buy Now |
DISTI #
70414979
|
RS | 2.4GHz 802.11b/g RF Transceiver, Antenna | Microchip Technology Inc. MRF24WG0MA-I/RM RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6100 / $35.1200 | RFQ |
|
Bristol Electronics | 4069 |
|
RFQ | ||
|
NAC | 802.11 b/g Wi-Fi Transceiver Module with PCB ANTENNA - Package: 36 MODULE Varies TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tray | 0 |
|
RFQ | |
|
Sense Electronic Company Limited | MODULE36 | 2350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRF24WG0MA-I/RM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRF24WG0MA-I/RM
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-36 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XDMA-N36 | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,36LEAD,.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 21 mm |
This table gives cross-reference parts and alternative options found for MRF24WG0MA-I/RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF24WG0MA-I/RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF24WG0MAR-I/RM110 | PCB ANTENNA MODULE | Microchip Technology Inc | MRF24WG0MA-I/RM vs MRF24WG0MAR-I/RM110 |
MRF24WG0MART-I/RM110 | Telecom Circuit, 1-Func | Microchip Technology Inc | MRF24WG0MA-I/RM vs MRF24WG0MART-I/RM110 |
MRF24WG0MART-I/RM | PCB ANTENNA MODULE | Microchip Technology Inc | MRF24WG0MA-I/RM vs MRF24WG0MART-I/RM |
MRF24WG0MAR-I/RM | PCB ANTENNA MODULE | Microchip Technology Inc | MRF24WG0MA-I/RM vs MRF24WG0MAR-I/RM |