Part Details for MRF250 by Mersen Electrical Power
Overview of MRF250 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MRF250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71896314
|
RS | Micro Fuse, Midget, PC Mount, Fast Acting, Radial Leads, 250VAC, 250mA | Mersen MRF250 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2300 / $9.5200 | RFQ |
Part Details for MRF250
MRF250 CAD Models
MRF250 Part Data Attributes
|
MRF250
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
MRF250
Mersen Electrical Power
Electric Fuse, Fast Blow, 0.25A, 50A (IR), MICRO,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE, CSA, SEMKO, UL, VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for MRF250
This table gives cross-reference parts and alternative options found for MRF250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0691-0250-05 | Electric Fuse, Fast Blow, 0.25A, 35A (IR), MICRO, | Bel Fuse | MRF250 vs 0691-0250-05 |
0691-0250-02 | Electric Fuse, Fast Blow, 0.25A, 35A (IR), MICRO, | Bel Fuse | MRF250 vs 0691-0250-02 |