Part Details for MRF300A-27MHZ by NXP Semiconductors
Overview of MRF300A-27MHZ by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK2727SLF | Renesas Electronics Corporation | Low Cost 27MHz VCXO | |
MK2727SLFTR | Renesas Electronics Corporation | Low Cost 27MHz VCXO |
Price & Stock for MRF300A-27MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0203
|
Newark | Mrf300An 27 Mhz Reference Circuit/Not Applicable Boards No Mark Rohs Compliant: Yes |Nxp MRF300A-27MHZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MRF300A-27MHZ
|
Avnet Americas | MRF300A-27MHZ - Boxed Product (Development Kits) (Alt: MRF300A-27MHZ) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
42934574
|
Verical | Trans RF FET N-CH 133V 3-Pin(3+Tab) TO-247 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1831 | Americas - 1 |
|
$625.0000 | Buy Now |
DISTI #
MRF300A-27MHZ
|
Richardson RFPD | RF TRANSISTOR TEST FIXTURE RoHS: Compliant Min Qty: 1 | 1 |
|
$320.5500 | Buy Now |
DISTI #
C1S537101690709
|
Chip1Stop | MRF300AN 27 MHz Reference Circuit RoHS: Compliant | 1 |
|
$1,400.0000 | Buy Now |
Part Details for MRF300A-27MHZ
MRF300A-27MHZ CAD Models
MRF300A-27MHZ Part Data Attributes
|
MRF300A-27MHZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRF300A-27MHZ
NXP Semiconductors
RF Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-07-01 | |
Samacsys Manufacturer | NXP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |