Part Details for MRF300AN-144MHZ by NXP Semiconductors
Overview of MRF300AN-144MHZ by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MRF300AN-144MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRF300AN-144MHZ
|
Avnet Americas | MRF300AN RF Power LDMOS Transistor 144MHz Reference Circuit Board - Boxed Product (Development Kits) (Alt: MRF300AN-144MHZ) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$465.0000 / $536.2500 | Buy Now |
DISTI #
771-MRF300AN-144MHZ
|
Mouser Electronics | RF Development Tools MRF300AN 144 MHz Reference Circuit RoHS: Compliant | 4 |
|
$564.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$457.3200 | Buy Now |
DISTI #
MRF300AN-144MHZ
|
Avnet Americas | MRF300AN RF Power LDMOS Transistor 144MHz Reference Circuit Board - Boxed Product (Development Kits) (Alt: MRF300AN-144MHZ) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$465.0000 / $536.2500 | Buy Now |
DISTI #
MRF300AN-144MHZ
|
Avnet Americas | MRF300AN RF Power LDMOS Transistor 144MHz Reference Circuit Board - Boxed Product (Development Kits) (Alt: MRF300AN-144MHZ) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$465.0000 / $536.2500 | Buy Now |
Part Details for MRF300AN-144MHZ
MRF300AN-144MHZ CAD Models
MRF300AN-144MHZ Part Data Attributes
|
MRF300AN-144MHZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRF300AN-144MHZ
NXP Semiconductors
RF Power Field-Effect Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 9030.90 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |