MRF549
Description: VHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-117

Overview of MRF549 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for MRF549 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MRF549 by Motorola Mobility LLC

MRF549
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
POST/STUD MOUNT, O-CRPM-F4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
0.4 A
Collector-Base Capacitance-Max
2.5 pF
Collector-Emitter Voltage-Max
70 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
15
Highest Frequency Band
VERY HIGH FREQUENCY BAND
JEDEC-95 Code
TO-117
JESD-30 Code
O-CRPM-F4
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
200 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
5 W
Power Dissipation-Max (Abs)
5 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
FLAT
Terminal Position
RADIAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. MRF549
    Motorola Mobility LLC
    VHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-117
    VS

Alternate Parts for MRF549

This table gives cross-reference parts and alternative options found for MRF549. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF549, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MRF549 RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Very High Frequency Band, Silicon, PNP, TO-117 Motorola Semiconductor Products MRF549 vs MRF549

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRF549 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRF549 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MRF549 would you like to use for your alert(s)?
  • Please alert me when MRF549 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRF549 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRF549 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRF549 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRF549.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRF549 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: