Part Details for MRF5S9100NR1 by Freescale Semiconductor
Overview of MRF5S9100NR1 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF5S9100NR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MRF5S9100NR1-ND
|
DigiKey | RF MOSFET LDMOS 26V TO270-4 Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2069 In Stock |
|
$41.5300 | Buy Now |
|
Rochester Electronics | RF Ultra High Frequency Band, N-Channel Power MOSFET, TO-270 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2069 |
|
$35.6400 / $41.9300 | Buy Now |
Part Details for MRF5S9100NR1
MRF5S9100NR1 CAD Models
MRF5S9100NR1 Part Data Attributes
|
MRF5S9100NR1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF5S9100NR1
Freescale Semiconductor
UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270, ROHS COMPLIANT, PLASTIC, CASE 1486-03, WB-4, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | TO-270 | |
Package Description | FLATPACK, R-PDFP-F4 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1486-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 68 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-270 | |
JESD-30 Code | R-PDFP-F4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 336 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF5S9100NR1
This table gives cross-reference parts and alternative options found for MRF5S9100NR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF5S9100NR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF5S9100MBR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, PLASTIC, CASE 1484-02, 4 PIN | Motorola Mobility LLC | MRF5S9100NR1 vs MRF5S9100MBR1 |
MRFE6S9160HSR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF5S9100NR1 vs MRFE6S9160HSR3 |
MRF5S9080NR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270, ROHS COMPLIANT, PLASTIC, CASE 1486-03, WB-4, 4 PIN | Freescale Semiconductor | MRF5S9100NR1 vs MRF5S9080NR1 |
MRF377HR5 | 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-860C3, CASE 375G-04, 4 PIN | Freescale Semiconductor | MRF5S9100NR1 vs MRF377HR5 |
MRF5S9150HR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780, CASE 465-06, 2 PIN | Freescale Semiconductor | MRF5S9100NR1 vs MRF5S9150HR3 |
MRF377 | TRANSISTOR,MOSFET,N-CHANNEL,65V V(BR)DSS,17A I(D),SOT-494AVAR | Freescale Semiconductor | MRF5S9100NR1 vs MRF377 |
MRFE6S9125NBR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272 | NXP Semiconductors | MRF5S9100NR1 vs MRFE6S9125NBR1 |
MRF5S9101NBR1 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, ROHS COMPLIANT, PLASTIC, CASE 1484-04, WB-4, 4 PIN | Freescale Semiconductor | MRF5S9100NR1 vs MRF5S9101NBR1 |
MRF5S9101MR1 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, TO-270AA, PLASTIC, CASE 1486-03, 4 PIN | Motorola Semiconductor Products | MRF5S9100NR1 vs MRF5S9101MR1 |
MRF8S9100HR3 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF5S9100NR1 vs MRF8S9100HR3 |