Part Details for MRF6P18190HR6 by Freescale Semiconductor
Overview of MRF6P18190HR6 by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF6P18190HR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MRF6P18190HR6-ND
|
DigiKey | RF MOSFET LDMOS 28V NI1230 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
372 In Stock |
|
$184.1300 | Buy Now |
|
Rochester Electronics | RF K Band, N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 372 |
|
$158.0200 / $185.9100 | Buy Now |
|
Chip1Cloud | FET RF 68V 1.88GHZ NI-1230 | 1600 |
|
RFQ |
Part Details for MRF6P18190HR6
MRF6P18190HR6 CAD Models
MRF6P18190HR6 Part Data Attributes:
|
MRF6P18190HR6
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF6P18190HR6
Freescale Semiconductor
K BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-1230, CASE 375D-05, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | NI-1230, CASE 375D-05, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 375D-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 68 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | K BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 648 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF6P18190HR6
This table gives cross-reference parts and alternative options found for MRF6P18190HR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF6P18190HR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF7S19170HR3 | RF POWER, FET | NXP Semiconductors | MRF6P18190HR6 vs MRF7S19170HR3 |
MRF8HP21130HR3 | 2 CHANNEL, S BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF6P18190HR6 vs MRF8HP21130HR3 |
MRF5P21180HR6 | RF Power Field-Effect Transistor, 2-Element, S Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, NI-1230, CASE 375D-04, 4 PIN | Motorola Semiconductor Products | MRF6P18190HR6 vs MRF5P21180HR6 |
MRF18085AR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780, CASE 465-06, 2 PIN | Freescale Semiconductor | MRF6P18190HR6 vs MRF18085AR3 |
MRF7S19210HR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780, CASE 465-06, 2 PIN | Freescale Semiconductor | MRF6P18190HR6 vs MRF7S19210HR3 |
MD7P19130HSR3 | RF POWER, FET | NXP Semiconductors | MRF6P18190HR6 vs MD7P19130HSR3 |
MRF6S18060NBR1 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, ROHS COMPLIANT, PLASTIC, CASE 1484-04, WB-4, 4 PIN | Freescale Semiconductor | MRF6P18190HR6 vs MRF6S18060NBR1 |
MRF6S18060NR1 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270 | NXP Semiconductors | MRF6P18190HR6 vs MRF6S18060NR1 |
MRF7S18125AHSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF6P18190HR6 vs MRF7S18125AHSR3 |
MRF6S19100NR1 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270 | NXP Semiconductors | MRF6P18190HR6 vs MRF6S19100NR1 |