Part Details for MRF6S19100HSR3 by Freescale Semiconductor
Overview of MRF6S19100HSR3 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF6S19100HSR3
MRF6S19100HSR3 CAD Models
MRF6S19100HSR3 Part Data Attributes:
|
MRF6S19100HSR3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF6S19100HSR3
Freescale Semiconductor
L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 465A-06 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 68 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFP-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 398 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF6S19100HSR3
This table gives cross-reference parts and alternative options found for MRF6S19100HSR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF6S19100HSR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF8HP21130HR5 | 2 CHANNEL, S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780-4, CASE 465M-01, 4 PIN | Freescale Semiconductor | MRF6S19100HSR3 vs MRF8HP21130HR5 |
MRF19045SR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-400S, CASE 465F-04, 2 PIN | Freescale Semiconductor | MRF6S19100HSR3 vs MRF19045SR3 |
MRF5S19130HR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-880, CASE 465B-03, 2 PIN | Freescale Semiconductor | MRF6S19100HSR3 vs MRF5S19130HR3 |
MRF18085ALR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780, CASE 465-06, 2 PIN | Freescale Semiconductor | MRF6S19100HSR3 vs MRF18085ALR3 |
MRF7S19170HR3 | RF POWER, FET | NXP Semiconductors | MRF6S19100HSR3 vs MRF7S19170HR3 |
MRF7S19170HSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF6S19100HSR3 vs MRF7S19170HSR3 |
MRF7S19210HSR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF6S19100HSR3 vs MRF7S19210HSR3 |
MRF8S18120HR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF6S19100HSR3 vs MRF8S18120HR3 |
MRF8P20140WHSR3 | 2 CHANNEL, S BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF6S19100HSR3 vs MRF8P20140WHSR3 |
AFT21S220W02GSR3 | RF POWER, FET | NXP Semiconductors | MRF6S19100HSR3 vs AFT21S220W02GSR3 |