Part Details for MRF6V12250HR5 by NXP Semiconductors
Overview of MRF6V12250HR5 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF6V12250HR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6680
|
Newark | Transistor, Rf, 100V, Ni-780H-2L, Drain Source Voltage Vds:100Vdc, Continuous Drain Current Id:-, Power Dissipation Pd:-, Operating Frequency Min:960Mhz, Operating Frequency Max:1215Mhz, Rf Transistor Case:Ni-780, No. Of Pins:2Pins, Rohs Compliant: Yes |Nxp MRF6V12250HR5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$425.7000 | Buy Now |
DISTI #
14R8963
|
Newark | Pulsed Lateral N-Channel Rf Power Mosfet, 960-1215 Mhz, 275 W, 50 V/Reel Rohs Compliant: Yes |Nxp MRF6V12250HR5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$389.4600 | Buy Now |
DISTI #
MRF6V12250HR5CT-ND
|
DigiKey | RF MOSFET LDMOS 50V NI780 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$374.4812 / $389.1100 | Buy Now |
DISTI #
MRF6V12250HR5
|
Avnet Americas | Transistor RF FET N-CH 100V 960MHz to 1215MHz 2-Pin NI-780 T/R - Tape and Reel (Alt: MRF6V12250HR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$359.1870 / $414.2237 | Buy Now |
DISTI #
841-MRF6V12250HR5
|
Mouser Electronics | RF MOSFET Transistors VHV6 250W 50V NI780H RoHS: Compliant | 0 |
|
$377.4100 / $389.1100 | Order Now |
|
Future Electronics | RF MOSFET Transistors VHV6 250W 50V NI780 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$367.1400 | Buy Now |
DISTI #
MRF6V12250HR5
|
Avnet Americas | Transistor RF FET N-CH 100V 960MHz to 1215MHz 2-Pin NI-780 T/R - Tape and Reel (Alt: MRF6V12250HR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$359.1870 / $414.2237 | Buy Now |
DISTI #
MRF6V12250HR5
|
Avnet Americas | Transistor RF FET N-CH 100V 960MHz to 1215MHz 2-Pin NI-780 T/R - Tape and Reel (Alt: MRF6V12250HR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$359.1870 / $414.2237 | Buy Now |
DISTI #
MRF6V12250HR5
|
Avnet Silica | Transistor RF FET N-CH 100V 960MHz to 1215MHz 2-Pin NI-780 T/R (Alt: MRF6V12250HR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 5 Days | Silica - 50 |
|
Buy Now | |
DISTI #
MRF6V12250HR5
|
EBV Elektronik | Transistor RF FET N-CH 100V 960MHz to 1215MHz 2-Pin NI-780 T/R (Alt: MRF6V12250HR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for MRF6V12250HR5
MRF6V12250HR5 CAD Models
MRF6V12250HR5 Part Data Attributes
|
MRF6V12250HR5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRF6V12250HR5
NXP Semiconductors
L BAND, Si, N-CHANNEL, RF POWER, MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, NI-780, CASE 465-06, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 110 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF6V12250HR5
This table gives cross-reference parts and alternative options found for MRF6V12250HR5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF6V12250HR5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF6V12250HR3 | RF POWER, FET | NXP Semiconductors | MRF6V12250HR5 vs MRF6V12250HR3 |
MMRF1008HR5 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF6V12250HR5 vs MMRF1008HR5 |
MRF6V12250HR3 | L BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CASE 465-06, NI-780, 2 PIN | Freescale Semiconductor | MRF6V12250HR5 vs MRF6V12250HR3 |