Part Details for MRF6VP11KHR5 by Freescale Semiconductor
Overview of MRF6VP11KHR5 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MRF6VP11KHR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | RF Power Field Effect Transistors N--Channel Enhancement--Mode Lateral MOSFETs | 7700 |
|
RFQ |
Part Details for MRF6VP11KHR5
MRF6VP11KHR5 CAD Models
MRF6VP11KHR5 Part Data Attributes:
|
MRF6VP11KHR5
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF6VP11KHR5
Freescale Semiconductor
Lateral N-Channel Broadband RF Power MOSFET, 1.8-150 MHz, 1000 W, 50 V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | NXP | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |