Part Details for MRF6VP2600HR5 by NXP Semiconductors
Overview of MRF6VP2600HR5 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF6VP2600HR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M9593
|
Newark | Rf Mosfet, N Channel, 110V, 375D-05, Full Reel, Drain Source Voltage Vds:110V, Continuous Drain Current Id:50Μa, Power Dissipation:-, Operating Frequency Min:2Mhz, Operating Frequency Max:500Mhz, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Nxp MRF6VP2600HR5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Rochester Electronics | MRF6VP2600 - RF Power Field-Effect Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 466 |
|
$296.0800 / $348.3300 | Buy Now |
DISTI #
1806059
|
element14 Asia-Pacific | RF MOSFET, N CHANNEL, 110V, 375D-05 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$315.3161 / $334.6346 | Buy Now |
DISTI #
2890607
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 466 |
|
$271.8876 / $290.8565 | Buy Now |
Part Details for MRF6VP2600HR5
MRF6VP2600HR5 CAD Models
MRF6VP2600HR5 Part Data Attributes:
|
MRF6VP2600HR5
NXP Semiconductors
Buy Now
|
Compare Parts:
MRF6VP2600HR5
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Temperature-Max | 225 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Time@Peak Reflow Temperature-Max (s) | 40 |