Part Details for MRF80 by Mersen Electrical Power
Overview of MRF80 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MRF80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71896325
|
RS | Micro Fuse, Midget, PC Mount, Fast Acting, Radial Leads, 250VAC, 80mA | Mersen MRF80 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1000 / $8.9100 | RFQ |
Part Details for MRF80
MRF80 CAD Models
MRF80 Part Data Attributes
|
MRF80
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
MRF80
Mersen Electrical Power
Electric Fuse, Fast Blow, 0.08A, 50A (IR), MICRO,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.08 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE, CSA, SEMKO, UL, VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |