-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER, DMA12, MODULE-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MRF89XAM8A-I/RM by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T1742
|
Newark | Module, Rf, Transciever, 868Mhz, Rf Modulation:Fsk, Ook, Data Rate Max:40Kbps, Frequency Max:870Mhz, Sensitivity Dbm:107Dbm, Supply Voltage Min:2.1V, Supply Voltage Max:3.6V, Transmit Power:-, Module Interface:Spi, Supply Rohs Compliant: Yes |Microchip MRF89XAM8A-I/RM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 493 |
|
$8.8000 / $10.9200 | Buy Now |
DISTI #
13T4424
|
Newark | Transceiver Module, 863Mhz To 870Mhz, Rf Modulation:Fsk, Ook, Data Rate Max:40Kbps, Frequency Max:870Mhz, Sensitivity Dbm:107Dbm, Supply Voltage Min:2.1V, Supply Voltage Max:3.6V, Transmit Power:-, Module Interface:Spi Rohs Compliant: Yes |Microchip MRF89XAM8A-I/RM RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9200 | Buy Now |
DISTI #
MRF89XAM8A-I/RM
|
Avnet Americas | Sub-GHz Transceiver Module, SPI, 2.1 V to 3.6 V - Trays (Alt: MRF89XAM8A-I/RM) RoHS: Compliant Min Qty: 108 Package Multiple: 54 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.4006 / $8.9750 | Buy Now |
DISTI #
MRF89XAM8A-I/RM
|
Microchip Technology Inc | SUB-GHZ TRANSCEIVER MODULE 868MHZ, MODULE, Projected EOL: 2034-11-19 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
34 Alternates Available |
|
$8.4600 / $10.5000 | Buy Now |
DISTI #
70389145
|
RS | 868MHz RF Transceiver Low Power Module | Microchip Technology Inc. MRF89XAM8A-I/RM RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8300 / $10.3900 | RFQ |
|
NAC | 868MHz Sub-GHz transceiver module - Package: 12 MODULE Varies TRAY RoHS: Compliant Min Qty: 54 Package Multiple: 54 Container: Tray | 0 |
|
$8.7600 / $10.5600 | Buy Now |
DISTI #
MRF89XAM8A-I/RM
|
Richardson RFPD | ISM TRANSCEIVER RoHS: Compliant Min Qty: 108 | 0 |
|
$9.2100 | Buy Now |
DISTI #
MRF89XAM8A-I/RM
|
Avnet Silica | (Alt: MRF89XAM8A-I/RM) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MRF89XAM8A-I/RM
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 104 |
|
$7.3400 / $7.9800 | Buy Now |
DISTI #
MRF89XAM8A-I/RM
|
EBV Elektronik | (Alt: MRF89XAM8A-I/RM) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRF89XAM8A-I/RM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MRF89XAM8A-I/RM
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, DMA12, MODULE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DMA | |
Package Description | MODULE-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8529.90.22.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XDMA-X12 | |
JESD-609 Code | e3 | |
Length | 27.94 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 17.78 mm |
This table gives cross-reference parts and alternative options found for MRF89XAM8A-I/RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF89XAM8A-I/RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MRF89XAM8AT-I/RM | Microchip Technology Inc | Check for Price | DATACOM, ETHERNET TRANSCEIVER, DMA12, MODULE-12 | MRF89XAM8A-I/RM vs MRF89XAM8AT-I/RM |