Part Details for MRF8P20140WGHSR3 by NXP Semiconductors
Overview of MRF8P20140WGHSR3 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MRF8P20140WGHSR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5016
|
Newark | Single W-Cdma Lateral N-Channel Rf Power Mosfet, 1880-2025 Mhz, 24 W Avg., 28 V/Reel Rohs Compliant: Yes |Nxp MRF8P20140WGHSR3 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MRF8P20140WGHSR3
MRF8P20140WGHSR3 CAD Models
MRF8P20140WGHSR3 Part Data Attributes
|
MRF8P20140WGHSR3
NXP Semiconductors
Buy Now
|
Compare Parts:
MRF8P20140WGHSR3
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | S BAND | |
Number of Elements | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 40 |