Part Details for MRF8P20165WHSR5 by NXP Semiconductors
Overview of MRF8P20165WHSR5 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF8P20165WHSR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MRF8P20165WHSR5-954-ND
|
DigiKey | RF MOSFET 65V Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$127.4700 | Buy Now |
DISTI #
MRF8P20165WHSR5CT-ND
|
DigiKey | RF MOSFET LDMOS 28V NI780 Lead time: 52 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | FET RF 2CH 65V 2.01GHZ NI780S4 RoHS: Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$109.3900 / $128.7000 | Buy Now |