Part Details for MRF905 by New Jersey Semiconductor Products Inc
Overview of MRF905 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF905
MRF905 CAD Models
MRF905 Part Data Attributes
|
MRF905
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
MRF905
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 15V 0.03A 4-Pin TO-72
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4000 MHz |