Part Details for MRFE6S9201HSR5 by Freescale Semiconductor
Overview of MRFE6S9201HSR5 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRFE6S9201HSR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MRFE6S9201HSR5-ND
|
DigiKey | RF MOSFET LDMOS 28V NI780 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
38 In Stock |
|
$124.2200 | Buy Now |
|
Rochester Electronics | FET RF 66V 880MHZ NI-780S RoHS: Compliant Status: Obsolete Min Qty: 1 | 38 |
|
$106.6000 / $125.4100 | Buy Now |