Part Details for MRFE6VP61K25NR6 by NXP Semiconductors
Overview of MRFE6VP61K25NR6 by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for MRFE6VP61K25NR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6130
|
Newark | Wideband Rf Power Ldmos Transistor, 1.8-600 Mhz, 1250 W Cw, 50 V/ Reel Rohs Compliant: Yes |Nxp MRFE6VP61K25NR6 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$168.5900 | Buy Now |
DISTI #
MRFE6VP61K25NR6CT-ND
|
DigiKey | RF MOSFET LDMOS 50V OM1230-4 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$167.6757 / $184.5700 | Buy Now |
DISTI #
MRFE6VP61K25NR6
|
Avnet Americas | Transistor RF FET N-CH 133V 1.8MHz to 600MHz 4-Pin OM-1230 T/R - Tape and Reel (Alt: MRFE6VP61K25NR6) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$159.5808 / $184.0327 | Buy Now |
DISTI #
841-MRFE6VP61K25NR6
|
Mouser Electronics | RF MOSFET Transistors 1.8-600 MHz 1250 W CW 50 V RoHS: Compliant | 0 |
|
$167.6700 | Order Now |
DISTI #
V72:2272_07204235
|
Arrow Electronics | Trans RF FET N-CH 133V Medical 5-Pin Case OM-1230 L T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2217 Container: Cut Strips | Americas - 131 |
|
$189.7845 / $207.2530 | Buy Now |
|
Future Electronics | MRFE6VP Series 133 V 230 MHz Dual Channel RF Power LDMOS Transistor - OM-1230-4L RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Bulk | 0Bulk |
|
$164.3900 | Buy Now |
|
Future Electronics | MRFE6VP Series 133 V 230 MHz Dual Channel RF Power LDMOS Transistor - OM-1230-4L RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Reel | 0Reel |
|
$164.3900 | Buy Now |
DISTI #
MRFE6VP61K25NR6
|
Avnet Americas | Transistor RF FET N-CH 133V 1.8MHz to 600MHz 4-Pin OM-1230 T/R - Tape and Reel (Alt: MRFE6VP61K25NR6) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$159.5808 / $184.0327 | Buy Now |
DISTI #
MRFE6VP61K25NR6
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 150 | 66 |
|
$173.6300 | Buy Now |
DISTI #
MRFE6VP61K25NR6
|
Avnet Silica | Transistor RF FET N-CH 133V 1.8MHz to 600MHz 4-Pin OM-1230 T/R (Alt: MRFE6VP61K25NR6) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for MRFE6VP61K25NR6
MRFE6VP61K25NR6 CAD Models
MRFE6VP61K25NR6 Part Data Attributes:
|
MRFE6VP61K25NR6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRFE6VP61K25NR6
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |