Part Details for MRFE6VP6300HSR5 by NXP Semiconductors
Overview of MRFE6VP6300HSR5 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MRFE6VP6300HSR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T4415
|
Newark | Rf Power Fet, N Channel, 125V, Ni-780S-4, Drain Source Voltage Vds:125V, Continuous Drain Current Id:100Ma, Power Dissipation:300W, Operating Frequency Min:1.8Mhz, Operating Frequency Max:600Mhz, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Nxp MRFE6VP6300HSR5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$132.3100 | Buy Now |
DISTI #
MRFE6VP6300HSR5-ND
|
DigiKey | RF MOSFET LDMOS 50V NI780 Min Qty: 50 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$128.3830 | Buy Now |
DISTI #
MRFE6VP6300HSR5
|
Avnet Americas | Transistor RF FET N-CH 130V 1.8MHz to 600MHz 4-Pin NI-780S T/R - Tape and Reel (Alt: MRFE6VP6300HSR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$114.2164 / $131.7173 | Buy Now |
DISTI #
841-MRFE6VP6300HSR5
|
Mouser Electronics | RF MOSFET Transistors VHV6 300W50VISM NI780S-4 RoHS: Compliant | 0 |
|
$128.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Reel | 0Reel |
|
$112.3300 | Buy Now |
DISTI #
MRFE6VP6300HSR5
|
Avnet Americas | Transistor RF FET N-CH 130V 1.8MHz to 600MHz 4-Pin NI-780S T/R - Tape and Reel (Alt: MRFE6VP6300HSR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$114.2164 / $131.7173 | Buy Now |
DISTI #
MRFE6VP6300HSR5
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 20 |
|
$126.6200 / $140.2300 | Buy Now |
DISTI #
MRFE6VP6300HSR5
|
Avnet Silica | Transistor RF FET N-CH 130V 1.8MHz to 600MHz 4-Pin NI-780S T/R (Alt: MRFE6VP6300HSR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MRFE6VP6300HSR5
MRFE6VP6300HSR5 CAD Models
MRFE6VP6300HSR5 Part Data Attributes:
|
MRFE6VP6300HSR5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRFE6VP6300HSR5
NXP Semiconductors
2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FLATPACK, R-CDFP-F4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Case Connection | SOURCE | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 130 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFP-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRFE6VP6300HSR5
This table gives cross-reference parts and alternative options found for MRFE6VP6300HSR5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRFE6VP6300HSR5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRFE6VP6300HSR3 | 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S-4, CASE 465H-02, 4 PIN | Freescale Semiconductor | MRFE6VP6300HSR5 vs MRFE6VP6300HSR3 |
MRFE6VP6300HSR3 | RF POWER, FET | NXP Semiconductors | MRFE6VP6300HSR5 vs MRFE6VP6300HSR3 |