Part Details for MRFX1K80GNR5 by NXP Semiconductors
Overview of MRFX1K80GNR5 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRFX1K80GNR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2009
|
Newark | Rf Fet Transistor, 179V, Om-1230G, Drain Source Voltage Vds:179V, Continuous Drain Current Id:-, Power Dissipation Pd:3.333Kw, Operating Frequency Min:1.8Mhz, Operating Frequency Max:400Mhz, Rf Transistor Case:Om-1230G, No. Of Rohs Compliant: Yes |Nxp MRFX1K80GNR5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23 |
|
$163.5200 / $181.2400 | Buy Now |
DISTI #
568-14706-1-ND
|
DigiKey | RF MOSFET LDMOS 65V OM1230G-4 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28 In Stock |
|
$151.9000 / $210.2300 | Buy Now |
DISTI #
MRFX1K80GNR5
|
Avnet Americas | Transistor RF FET N-CH 179V 4-Pin OM-1230G T/R - Tape and Reel (Alt: MRFX1K80GNR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$150.6848 / $173.7736 | Buy Now |
DISTI #
771-MRFX1K80GNR5
|
Mouser Electronics | RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 1800 W CW over 1.8-400 MHz, 65 V RoHS: Compliant | 41 |
|
$158.2200 / $190.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$148.2000 | Buy Now |
DISTI #
MRFX1K80GNR5
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$167.0500 | Buy Now |
DISTI #
MRFX1K80GNR5
|
Avnet Silica | Transistor RF FET N-CH 179V 4-Pin OM-1230G T/R (Alt: MRFX1K80GNR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MRFX1K80GNR5
|
EBV Elektronik | Transistor RF FET N-CH 179V 4-Pin OM-1230G T/R (Alt: MRFX1K80GNR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MRFX1K80GNR5
MRFX1K80GNR5 CAD Models
MRFX1K80GNR5 Part Data Attributes
|
MRFX1K80GNR5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRFX1K80GNR5
NXP Semiconductors
RF Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |