Part Details for MRFX1K80H-88MHZ by NXP Semiconductors
Overview of MRFX1K80H-88MHZ by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRFX1K80H-88MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0473
|
Newark | Mrfx1K80H 87.5-108 Mhz Reference Circuit/Rohs Compliant: Yes |Nxp MRFX1K80H-88MHZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,473.7500 / $1,608.7500 | Buy Now |
DISTI #
568-13868-ND
|
DigiKey | MRFX1K80H REF BRD 108MHZ 1600W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$1,443.0400 | Buy Now |
DISTI #
MRFX1K80H-88MHZ
|
Avnet Americas | Reference Board for MRFX1K80H 88MHz Wideband RF Power LDMOS Transistors - Boxed Product (Development Kits) (Alt: MRFX1K80H-88MHZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1,395.0000 / $1,608.7500 | Buy Now |
DISTI #
771-MRFX1K80H-88MHZ
|
Mouser Electronics | Sub-GHz Development Tools 1800W - 87.5-108MHz RoHS: Compliant | 0 |
|
$1,499.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,371.9600 | Buy Now |
DISTI #
MRFX1K80H-88MHZ
|
Avnet Americas | Reference Board for MRFX1K80H 88MHz Wideband RF Power LDMOS Transistors - Boxed Product (Development Kits) (Alt: MRFX1K80H-88MHZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1,395.0000 / $1,608.7500 | Buy Now |
DISTI #
MRFX1K80H-88MHZ
|
Avnet Americas | Reference Board for MRFX1K80H 88MHz Wideband RF Power LDMOS Transistors - Boxed Product (Development Kits) (Alt: MRFX1K80H-88MHZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1,395.0000 / $1,608.7500 | Buy Now |
Part Details for MRFX1K80H-88MHZ
MRFX1K80H-88MHZ CAD Models
MRFX1K80H-88MHZ Part Data Attributes
|
MRFX1K80H-88MHZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MRFX1K80H-88MHZ
NXP Semiconductors
RF Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |