There are no models available for this part yet.
Overview of MRI2030R by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MRI2030R by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MRI2030R
|
Avnet Americas | MRI2030R=F6460 - Bulk (Alt: MRI2030R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 30A 480VAC Wire Lead Flange Mount | 0 |
|
$837.3500 / $886.8400 | Buy Now | ||
Master Electronics | Power Line Filter EMI 50Hz/60Hz 30A 480VAC Wire Lead Flange Mount | 0 |
|
$837.3500 / $886.8400 | Buy Now |