Part Details for MRI23100W by TE Connectivity
Overview of MRI23100W by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MRI23100W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM2317-ND
|
DigiKey | LINE FILTER 60VDC 3A CHASSIS Min Qty: 1 Lead time: 28 Weeks Container: Box |
3 In Stock |
|
$385.6380 / $433.8800 | Buy Now |
DISTI #
655-MRI23100W
|
Mouser Electronics | Power Line Filters 2 Cnl MRI LED Filter RoHS: Compliant | 0 |
|
$436.2300 / $732.6800 | Order Now |
DISTI #
CORMRI23100W
|
Interstate Connecting Components | 1-1609091-3 2 CHANNEL MRI LED FILTER | 0 |
|
$368.6250 / $497.5968 | Buy Now |
Part Details for MRI23100W
MRI23100W CAD Models
MRI23100W Part Data Attributes
|
MRI23100W
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MRI23100W
TE Connectivity
Data Line Filter, 1 Function(s), 60V, 3A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | DATA LINE FILTER | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 60 V |