There are no models available for this part yet.
Overview of MRJ-5780-M1 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRJ258A21BP | Amphenol Communications Solutions | MRJ Series, Panel Gasket | |
MRJ258E12BP | Amphenol Communications Solutions | MRJ Plug Boot, Black | |
AD5780BCPZ-REEL7 | Analog Devices | 18bit, 1LSB, buffered Ref |
Price & Stock for MRJ-5780-M1 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MRJ5780M1
|
Avnet Americas | JACK CONN - Boxed Product (Development Kits) (Alt: MRJ5780M1) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
MRJ-5780-M1
|
Avnet Abacus | JACK CONN (Alt: MRJ-5780-M1) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MRJ-5780-M1 by Amphenol Corporation
Part Data Attributes for MRJ-5780-M1 by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER NICKEL (50)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Style
|
TELCOM, MODULAR
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ZINC ALLOY
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
UL Flammability Code
|
94V-0
|
Related Parts for MRJ-5780-M1
-
MUSB-C311-M5Telecom and Datacom Connectors
-
1-215079-0Headers and Edge Type Connectors
-
43030-0010Terminals and Terminal Blocks
-
FMC-G28SRectifier Diodes
-
83612-9020D Type Connectors
-
MC33161DPower Management Circuits
-
BCW72LT1GSmall Signal Bipolar Transistors
-
PX0777/UTPOther Interconnects
-
NLAS4053DTR2GMultiplexers or Switches