-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRJ258A21BP | Amphenol Communications Solutions | MRJ Series, Panel Gasket | |
MRJ258E12BP | Amphenol Communications Solutions | MRJ Plug Boot, Black | |
AD5781BRUZ-REEL7 | Analog Devices | 18bit, 1LSB, Unbuffered Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRJ578101
|
TTI | Modular Connectors / Ethernet Connectors RJ45 PCB Tail R/A on PCB w/RA Cbl Header RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Each |
Americas - 60 In Stock |
|
$18.1600 | Buy Now |
DISTI #
MRJ-5781-01
|
Avnet Abacus | Conn Modular Jack/RJ-45 RCP 8 POS Solder RA Thru-Hole 12 Terminal 1 Port (Alt: MRJ-5781-01) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRJ-5781-01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MRJ-5781-01
Amphenol Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |