There are no models available for this part yet.
Overview of MRJR-5380-01 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRJR5380P1 | Amphenol Communications Solutions | MRJR Rugged Mod Jack, IP67, 1 Port, 8P8C, PCB Right Angle, With LEDs | |
MRJR5484P4 | Amphenol Communications Solutions | HARSH MRJR SERIES | |
MRJR5384MC | Amphenol Communications Solutions | HARSH MRJR SERIES |
Price & Stock for MRJR-5380-01 by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MRJR-5380-01-ND
|
DigiKey | CONN MOD JACK 8P8C R/A Min Qty: 1 Lead time: 10 Weeks Container: Box |
2346 In Stock |
|
$8.0928 / $13.4800 | Buy Now | |
DISTI #
MRJR-5380-01
|
TME | Connector: RJ45, socket, IP68, for panel mounting, THT, angled 90° Min Qty: 1 | 84 |
|
$10.3000 / $16.1100 | Buy Now |