There are no models available for this part yet.
Overview of MRJR5381B1 by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRJR5381B1 | Amphenol Communications Solutions | Rugged Modular Jack RJ45, Input Output Connector, IP67, Right Angle on PCB, 8 Position, LED Green Left, Yellow Right, Tail Length 3.81mm, Unified Thread, Cat5 compatible |
Price & Stock for MRJR5381B1 by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72028994
|
RS | Connector, Rugged RJ45, Gen 2, Right Angle on PCB, with LED | Amphenol Commercial (Amphenol CS) MRJR5381B1 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6000 | RFQ | |
DISTI #
AMLMRJR5381B1
|
Heilind Electronics | Americas - 0 in Stock |
|
$11.4708 / $11.8350 | Buy Now | ||
DISTI #
AMLMRJR5381B1
|
Interstate Connecting Components | 0 |
|
$11.4708 / $11.8350 | Buy Now |