Part Details for MRJR53A0M1 by Amphenol Commercial
Overview of MRJR53A0M1 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRJR53A0M1 | Amphenol Communications Solutions | Rugged Modular Jack, Input Output Connector, IP67, Right Angle, 10 Positions, no LED, Tail length 2.54mm, Metric Thread, Cat5 compatible |
Price & Stock for MRJR53A0M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73428198
|
RS | Rugged Modular Jack, Input Output Connector, IP6 | Amphenol Commercial (Amphenol CS) MRJR53A0M1 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5000 | RFQ |
DISTI #
AMLMRJR53A0M1
|
Heilind Electronics | RUGGED RJ45, GEN 2, RIGHT ANGL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLMRJR53A0M1
|
Interstate Connecting Components | RUGGED RJ45, GEN 2, RIGHT ANGL | 0 |
|
Buy Now |