Part Details for MRMS511X-001 by Murata Power Solutions
Overview of MRMS511X-001 by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRMS511X-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRMS511X-001
|
TME | Sensor: magnetic field, 0.8÷2mT, 1.6÷3.5VDC, 200mV÷1.6V, -40÷85°C Min Qty: 1 | 3000 |
|
$0.6290 / $0.8100 | Buy Now |