-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRMS791B | Murata Manufacturing Co Ltd | Magnetic Sensor |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-MRMS791BTR-ND
|
DigiKey | SWITCH AMR MAGNETIC Min Qty: 3000 Lead time: 23 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.7158 / $0.7988 | Buy Now |
DISTI #
MRMS791B
|
Avnet Americas | Magnetoresistive Sensor 1.8V to 3.6V 4-Pin SMD Emboss T/R - Tape and Reel (Alt: MRMS791B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6793 | Buy Now |
DISTI #
81-MRMS791B
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 3.0V 1.2mA RoHS: Compliant | 5989 |
|
$0.7500 / $1.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.6800 | Buy Now |
DISTI #
67010005
|
Verical | Hall Effect Sensor 3V 4-Pin RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2112 | Americas - 3000 |
|
$0.5274 | Buy Now |
DISTI #
MRMS791B
|
TTI | Board Mount Hall Effect / Magnetic Sensors 3.0V 1.2mA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.8000 | Buy Now |
DISTI #
C1S521302932207
|
Chip1Stop | Magnetic sensor (resistive element/MR) | 3000 |
|
$0.7200 / $1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRMS791B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MRMS791B
Murata Manufacturing Co Ltd
Magnetic Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE |