Part Details for MRP-34M01 by Honda Tsushin Kogyo Co Ltd
Overview of MRP-34M01 by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRP-34M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8319
|
Newark | Honda Connector |Honda MRP-34M01 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 576 |
|
$3.6900 / $5.6200 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 34 POS 2.6mm Crimp ST Panel Mount RoHS: Compliant |
556 Partner Stock |
|
$1.9200 / $5.9100 | Buy Now |
DISTI #
16970140
|
Verical | Conn Housing M 34 POS 2.6mm Crimp ST Panel Mount Min Qty: 25 Package Multiple: 1 | Americas - 556 |
|
$1.7800 / $2.6000 | Buy Now |
|
Master Electronics | Conn Housing M 34 POS 2.6mm Crimp ST Panel Mount RoHS: Compliant |
556 Partner Stock |
|
$1.9200 / $5.9100 | Buy Now |
Part Details for MRP-34M01
MRP-34M01 CAD Models
MRP-34M01 Part Data Attributes
|
MRP-34M01
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MRP-34M01
Honda Tsushin Kogyo Co Ltd
Rectangular Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |