Part Details for MRP-8F01 by Honda Tsushin Kogyo Co Ltd
Overview of MRP-8F01 by Honda Tsushin Kogyo Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRP-8F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8324
|
Newark | 8 Pos Female Crimp Type Insula/Honda Connector |Honda MRP-8F01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 458 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing F 8 POS 2.6mm Crimp ST Panel Mount RoHS: Compliant |
458 Partner Stock |
|
$1.3400 / $4.0500 | Buy Now |
|
Bristol Electronics | 488 |
|
RFQ | ||
|
Master Electronics | Conn Housing F 8 POS 2.6mm Crimp ST Panel Mount RoHS: Compliant |
458 Partner Stock |
|
$1.3400 / $4.0500 | Buy Now |
Part Details for MRP-8F01
MRP-8F01 CAD Models
MRP-8F01 Part Data Attributes:
|
MRP-8F01
Honda Tsushin Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MRP-8F01
Honda Tsushin Kogyo Co Ltd
Rectangular Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONDA TSUSHIN KOGYO CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |