Part Details for MRP0014K990JE08 by Vishay Intertechnologies
Overview of MRP0014K990JE08 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRP0014K990JE08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ2676
|
Newark | Mrp001 4.99K 5% E08 E3 |Vishay MRP0014K990JE08 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.0200 | Buy Now |
DISTI #
MRP0014K990JE08
|
Avnet Americas | Resistor Wirewound Commercial Power 4.99KOhm 5% 1W ±50ppm/°C Axial T/R - Bulk (Alt: MRP0014K990JE08) Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4175 / $1.9723 | Buy Now |
DISTI #
71-MRP0014K990JE08
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 4.99Kohm 5% RoHS: Compliant | 0 |
|
$1.3200 / $2.9700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$1.4400 | Buy Now |
DISTI #
MRP0014K990JE08
|
Avnet Americas | Resistor Wirewound Commercial Power 4.99KOhm 5% 1W ±50ppm/°C Axial T/R - Bulk (Alt: MRP0014K990JE08) Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4175 / $1.9723 | Buy Now |