Part Details for MRP00150R00JE12 by Vishay Intertechnologies
Overview of MRP00150R00JE12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRP00150R00JE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ2692
|
Newark | Mrp001 50 5% E12 E3 |Vishay MRP00150R00JE12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.3500 / $80.3900 | Buy Now |
DISTI #
MRP00150R00JE12
|
Avnet Americas | Resistor Wirewound Commercial Power 50Ohm 5% 1W ±30ppm/°C Axial Bulk - Bulk (Alt: MRP00150R00JE12) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4175 / $83.5000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$62.5000 | Buy Now |
DISTI #
MRP00150R00JE12
|
Avnet Americas | Resistor Wirewound Commercial Power 50Ohm 5% 1W ±30ppm/°C Axial Bulk - Bulk (Alt: MRP00150R00JE12) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4175 / $83.5000 | Buy Now |
Part Details for MRP00150R00JE12
MRP00150R00JE12 CAD Models
MRP00150R00JE12 Part Data Attributes:
|
MRP00150R00JE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRP00150R00JE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 50ohm, 7.0711V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 7.0711 V |
Alternate Parts for MRP00150R00JE12
This table gives cross-reference parts and alternative options found for MRP00150R00JE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRP00150R00JE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW00150R00JE12 | RESISTOR, WIRE WOUND, 1 W, 5 %, 30 ppm, 50 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT | Vishay Dale | MRP00150R00JE12 vs CW00150R00JE12 |
CW00150R00JE70 | RESISTOR, WIRE WOUND, 1 W, 5 %, 30 ppm, 50 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT | Vishay Dale | MRP00150R00JE12 vs CW00150R00JE70 |