Part Details for MRP0016K811FE12 by Vishay Intertechnologies
Overview of MRP0016K811FE12 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRP0016K811FE12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRP0016K811FE12
|
Avnet Americas | Resistor Wirewound Commercial Power 6.811KOhm 1% 1W ±50ppm/°C Axial Bulk - Bulk (Alt: MRP0016K811FE12) Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4175 / $83.5000 | Buy Now |
DISTI #
71-MRP0016K811FE12
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 6.811Kohm 1% RoHS: Compliant | 0 |
|
$1.7000 / $2.9700 | Order Now |
|
Future Electronics | 6.811K ohms 1% Wirewound Resistor,Commercial Power,Silicone Coated, Axial RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$60.5700 / $63.6000 | Buy Now |
DISTI #
MRP0016K811FE12
|
Avnet Americas | Resistor Wirewound Commercial Power 6.811KOhm 1% 1W ±50ppm/°C Axial Bulk - Bulk (Alt: MRP0016K811FE12) Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4175 / $83.5000 | Buy Now |
Part Details for MRP0016K811FE12
MRP0016K811FE12 CAD Models
MRP0016K811FE12 Part Data Attributes:
|
MRP0016K811FE12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MRP0016K811FE12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 6811ohm, 82.5288V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 6811 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 82.5288 V |