There are no models available for this part yet.
Overview of MRP02C24K00HE48 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MRP02C24K00HE48 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AJ2838
|
Newark | Mrp02C 24K 3% E48 E3 |Vishay MRP02C24K00HE48 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $3.9500 | Buy Now | |
DISTI #
MRP02C24K00HE48
|
Avnet Americas | MRP02C 24K 3% E48 e3 - Bulk (Alt: MRP02C24K00HE48) Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6250 / $3.1725 | Buy Now | |
DISTI #
71-MRP02C24K00HE48
|
Mouser Electronics | Wirewound Resistors - Through Hole 3.5watt 24Kohm 3% RoHS: Compliant | 0 |
|
$2.6200 / $3.1800 | Order Now |