Part Details for MRS2-18-U-SMT by Adam Technologies Inc
Overview of MRS2-18-U-SMT by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MRS2-18-U-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-MRS2-18-U-SMT
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE STRIP, 18P 1.0MM PITC RoHS: Compliant | 0 |
|
$1.5800 / $2.7800 | Order Now |
DISTI #
V99:2348_17687164
|
Arrow Electronics | Conn Socket Strip SKT 18 POS 2.54mm Solder ST Top Entry SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1701 | Americas - 100 |
|
$0.8910 | Buy Now |
DISTI #
74896075
|
RS | Connector, receptacle strip, 18 position, 1.0MM pitch, gold plated, SMT | Adam Tech MRS2-18-U-SMT RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 36 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | Receptacle Strip, 18P 1.0mm Pitch - Tube RoHS: Compliant | 0 |
|
$0.8030 / $1.4420 | Buy Now |
DISTI #
26157069
|
Verical | Conn Socket Strip SKT 18 POS 2.54mm Solder ST Top Entry SMD RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1701 | Americas - 100 |
|
$0.8910 | Buy Now |
Part Details for MRS2-18-U-SMT
MRS2-18-U-SMT CAD Models
MRS2-18-U-SMT Part Data Attributes
|
MRS2-18-U-SMT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MRS2-18-U-SMT
Adam Technologies Inc
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.098 inch | |
Body Depth | 0.089 inch | |
Body Length | 0.371 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.95 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |