Part Details for MRS4LH-L4 by Panduit Corp
Overview of MRS4LH-L4 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRS4LH-L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70044818
|
RS | Cable Tie, Locking, Stainless Steel 304, 17.6" L, 0.25" W, 225lb | Panduit MRS4LH-L4 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 0 |
|
$69.7600 / $75.0200 | RFQ |
DISTI #
72259959
|
RS | Cable Tie, Locking, Stainless Steel 304, 17.6" L, 0.25" W, 225lb | Panduit MRS4LH-L4 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 / $1.5000 | RFQ |
DISTI #
000000000002498538
|
Sager | Cable Ties L/H CROSS 17.6 360DEG RADIAL GP | 0 |
|
Buy Now |