Part Details for MRT 1-AMMO by Bel Fuse
Overview of MRT 1-AMMO by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRT 1-AMMO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3406
|
Newark | Ammo |Bel Fuse MRT 1-AMMO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 / $0.2090 | Buy Now |
DISTI #
507-1111-1-ND
|
DigiKey | FUSE BOARD MNT 1A 250VAC RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
707 In Stock |
|
$0.1724 / $0.4400 | Buy Now |
DISTI #
MRT 1-AMMO
|
Avnet Americas | Fuse Micro 1A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack - Ammo Pack (Alt: MRT 1-AMMO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.1334 / $0.2156 | Buy Now |